ESQT-129-02-F-D-720
Samtec Inc
Description: Board Connector

Overview of ESQT-129-02-F-D-720 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-129-02-F-D-720 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESQT-129-02-F-D-72
Avnet Americas Conn Board Stacker RCP 58 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-129-02-F-D-72) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $11.1300
  • 25 $6.5200
  • 100 $6.1800
  • 500 $5.8800
  • 1,000 $5.5800
  • 5,000 $4.8500
  • 10,000 $4.5500
$4.5500 / $11.1300 Buy Now
DISTI # 000000000003985986
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $11.1300
  • 25 $6.5200
  • 100 $6.1800
  • 500 $5.8800
  • 1,000 $5.5800
  • 5,000 $4.8500
  • 10,000 $4.5500
$4.5500 / $11.1300 Buy Now

CAD Models for ESQT-129-02-F-D-720 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQT-129-02-F-D-720 by Samtec Inc

ESQT-129-02-F-D-720
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (3) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
58
UL Flammability Code
94V-0
Want to compare parts?
  1. ESQT-129-02-F-D-720
    Samtec Inc
    Board Connector
    VS

Alternate Parts for ESQT-129-02-F-D-720

This table gives cross-reference parts and alternative options found for ESQT-129-02-F-D-720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-129-02-F-D-720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68682-429 Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESQT-129-02-F-D-720 vs 68682-429
76054-065LF Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol FCi ESQT-129-02-F-D-720 vs 76054-065LF
68683-629LF Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions ESQT-129-02-F-D-720 vs 68683-629LF
68046-829LF Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol FCi ESQT-129-02-F-D-720 vs 68046-829LF
91625-329BN CONNECTOR, 58 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE Amphenol FCi ESQT-129-02-F-D-720 vs 91625-329BN
PSSHSM-529-D-06-H-AP-LF Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics ESQT-129-02-F-D-720 vs PSSHSM-529-D-06-H-AP-LF
89898-429BLF Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi ESQT-129-02-F-D-720 vs 89898-429BLF
6-87631-4 58 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP TE Connectivity ESQT-129-02-F-D-720 vs 6-87631-4
68404-029 Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESQT-129-02-F-D-720 vs 68404-029
G8275820401 Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation ESQT-129-02-F-D-720 vs G8275820401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-129-02-F-D-720 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-129-02-F-D-720 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-129-02-F-D-720 would you like to use for your alert(s)?
  • Please alert me when ESQT-129-02-F-D-720 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-129-02-F-D-720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-129-02-F-D-720 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-129-02-F-D-720 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-129-02-F-D-720.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-129-02-F-D-720 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: