Part Details for ESQT-128-02-G-D-489 by Samtec Inc
Overview of ESQT-128-02-G-D-489 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-128-02-G-D-489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-128-02-G-D-48
|
Avnet Americas | Conn Elevated Socket SKT 56 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-128-02-G-D-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.7600 / $20.8800 | Buy Now |
DISTI #
000000000003675232
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.7600 / $20.8800 | Buy Now |
Part Details for ESQT-128-02-G-D-489
ESQT-128-02-G-D-489 CAD Models
ESQT-128-02-G-D-489 Part Data Attributes
|
ESQT-128-02-G-D-489
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-128-02-G-D-489
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 |
Alternate Parts for ESQT-128-02-G-D-489
This table gives cross-reference parts and alternative options found for ESQT-128-02-G-D-489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-128-02-G-D-489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15-45-3956 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Molex | ESQT-128-02-G-D-489 vs 15-45-3956 |
65846-029ELF | Board Connector, 56 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol FCi | ESQT-128-02-G-D-489 vs 65846-029ELF |
53-123-056A-MIL | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-128-02-G-D-489 vs 53-123-056A-MIL |
71958-528U | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-128-02-G-D-489 vs 71958-528U |
30-136-56-1-T | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQT-128-02-G-D-489 vs 30-136-56-1-T |
PSSHSM-528-D-06-F-AP-C-TR-P-LF | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQT-128-02-G-D-489 vs PSSHSM-528-D-06-F-AP-C-TR-P-LF |
6-87456-2 | 56 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | ESQT-128-02-G-D-489 vs 6-87456-2 |
ESQT-128-03-G-D-309 | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-128-02-G-D-489 vs ESQT-128-03-G-D-309 |
6-87456-2 | CONNECTOR, 56 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | ESQT-128-02-G-D-489 vs 6-87456-2 |
90152-2156 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Molex | ESQT-128-02-G-D-489 vs 90152-2156 |