ESQT-127-02-G-D-500
Samtec Inc
Description: Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of ESQT-127-02-G-D-500 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESQT-127-02-G-D-500 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESQT-127-02-G-D-50
Avnet Americas Conn Elevated Socket SKT 54 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-127-02-G-D-50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 3 $20.1200
  • 25 $12.1500
  • 100 $11.5400
  • 500 $10.9500
  • 1,000 $10.4200
  • 5,000 $9.0300
  • 10,000 $8.4300
$8.4300 / $20.1200 Buy Now
DISTI # 000000000002509235
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 3 $20.1200
  • 25 $12.1500
  • 100 $11.5400
  • 500 $10.9500
  • 1,000 $10.4200
  • 5,000 $9.0300
  • 10,000 $8.4300
$8.4300 / $20.1200 Buy Now

CAD Models for ESQT-127-02-G-D-500 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQT-127-02-G-D-500 by Samtec Inc

ESQT-127-02-G-D-500
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
FLEXYZ
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
54
Want to compare parts?
  1. ESQT-127-02-G-D-500
    Samtec Inc
    Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for ESQT-127-02-G-D-500

This table gives cross-reference parts and alternative options found for ESQT-127-02-G-D-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-127-02-G-D-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFMC-127-L1-FM-D Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc ESQT-127-02-G-D-500 vs SFMC-127-L1-FM-D
SDL-127-T-12 Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-127-02-G-D-500 vs SDL-127-T-12
SSQ-127-02-L-D-RA Board Connector, 54 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-127-02-G-D-500 vs SSQ-127-02-L-D-RA
ESQT-127-02-L-D-750 Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-127-02-G-D-500 vs ESQT-127-02-L-D-750
SFMC-127-L2-S-D Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-127-02-G-D-500 vs SFMC-127-L2-S-D
BCS-127-F-D-TE Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc ESQT-127-02-G-D-500 vs BCS-127-F-D-TE
ESQT-127-03-M-D-400 Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc ESQT-127-02-G-D-500 vs ESQT-127-03-M-D-400
CLH-127-L-D-BE Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ESQT-127-02-G-D-500 vs CLH-127-L-D-BE
SQW-127-01-SM-D-VS Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ESQT-127-02-G-D-500 vs SQW-127-01-SM-D-VS
SSM-127-L-DV-LC-P-TR Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc ESQT-127-02-G-D-500 vs SSM-127-L-DV-LC-P-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-127-02-G-D-500 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-127-02-G-D-500 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-127-02-G-D-500 would you like to use for your alert(s)?
  • Please alert me when ESQT-127-02-G-D-500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-127-02-G-D-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-127-02-G-D-500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-127-02-G-D-500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-127-02-G-D-500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-127-02-G-D-500 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: