Part Details for ESQT-125-03-M-T-400 by Samtec Inc
Results Overview of ESQT-125-03-M-T-400 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-125-03-M-T-400 Information
ESQT-125-03-M-T-400 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-125-03-M-T-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-125-03-M-T-400
|
Avnet Americas | Conn Elevated Socket SKT 75 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-125-03-M-T-400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.9800 / $21.4000 | Buy Now |
DISTI #
000000000002509215
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.9800 / $21.4000 | Buy Now |
Part Details for ESQT-125-03-M-T-400
ESQT-125-03-M-T-400 CAD Models
ESQT-125-03-M-T-400 Part Data Attributes
|
ESQT-125-03-M-T-400
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-125-03-M-T-400
Samtec Inc
Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ, TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 75 |
Alternate Parts for ESQT-125-03-M-T-400
This table gives cross-reference parts and alternative options found for ESQT-125-03-M-T-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-125-03-M-T-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-125-02-F-T-400 | Samtec Inc | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs ESQT-125-02-F-T-400 |
HDC-S075-31S2-HM | 3M Interconnect | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs HDC-S075-31S2-HM |
ESQT-125-02-L-T-760 | Samtec Inc | $10.1090 | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs ESQT-125-02-L-T-760 |
805-87-075-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs 805-87-075-10-001101 |
ESQT-125-02-F-T-750 | Samtec Inc | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs ESQT-125-02-F-T-750 |
805-43-075-10-012000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs 805-43-075-10-012000 |
ESQT-125-03-F-T-400 | Samtec Inc | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs ESQT-125-03-F-T-400 |
ESQT-125-02-L-T-750 | Samtec Inc | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs ESQT-125-02-L-T-750 |
ESQT-125-02-M-T-400 | Samtec Inc | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-125-03-M-T-400 vs ESQT-125-02-M-T-400 |
963M-75 | LSI Corporation | Check for Price | Board Connector, 75 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Socket | ESQT-125-03-M-T-400 vs 963M-75 |