There are no models available for this part yet.
Overview of ESQT-122-02-GF-D-710 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-122-02-GF-D-710 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ESQT-122-02-GF-D-710-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4600 | Buy Now | |
DISTI #
ESQT-122-02-GF-D-7
|
Avnet Americas | Connector Board Stacker Receptacle 44 Position 18.03mm Stack Height 2mm Solder Straight Through Hole - Rail/Tube (Alt: ESQT-122-02-GF-D-7) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.3000 / $13.3600 | Buy Now | |
DISTI #
200-ESQT12202GFD710
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch | 0 |
|
$3.3900 / $13.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $13.3500 | Buy Now | ||
DISTI #
000000000006248842
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.3200 / $13.3600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.7100 / $13.3500 | Buy Now | ||
DISTI #
5f896152e56a714058f58bf1
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.3900 / $13.3600 | Buy Now |
CAD Models for ESQT-122-02-GF-D-710 by Samtec Inc
Part Data Attributes for ESQT-122-02-GF-D-710 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.158 inch
|
Body Depth
|
0.71 inch
|
Body Length
|
1.75 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
4.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.14 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
44
|
UL Flammability Code
|
94V-0
|
Alternate Parts for ESQT-122-02-GF-D-710
This table gives cross-reference parts and alternative options found for ESQT-122-02-GF-D-710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-122-02-GF-D-710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-122-D-14-F-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-122-02-GF-D-710 vs BSSH-122-D-14-F-LT-LF |
AF2D-127-44-G-CMS-H3-P | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | ESQT-122-02-GF-D-710 vs AF2D-127-44-G-CMS-H3-P |
BSSH-122-D-12-H-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-122-02-GF-D-710 vs BSSH-122-D-12-H-LF |
AXK744347G | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | ESQT-122-02-GF-D-710 vs AXK744347G |
BSSH-122-D-10-T-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-122-02-GF-D-710 vs BSSH-122-D-10-T-LT-LF |
BSSH-122-D-08-F-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-122-02-GF-D-710 vs BSSH-122-D-08-F-LT-LF |
BSSH-122-D-10-G-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-122-02-GF-D-710 vs BSSH-122-D-10-G-LT-LF |
BSSH-122-D-12-H-LT-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-122-02-GF-D-710 vs BSSH-122-D-12-H-LT-LF |
44RF-JMCS-G-1B-TF(LF)(SN) | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | ESQT-122-02-GF-D-710 vs 44RF-JMCS-G-1B-TF(LF)(SN) |
BSSH-122-D-16-G-LF | Board Stacking Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | ESQT-122-02-GF-D-710 vs BSSH-122-D-16-G-LF |