Part Details for ESQT-122-02-G-D-520 by Samtec Inc
Overview of ESQT-122-02-G-D-520 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-122-02-G-D-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P3183
|
Newark | Esqt-122-02-G-D-520/ Tube |Samtec ESQT-122-02-G-D-520 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $17.9600 | Buy Now |
DISTI #
ESQT-122-02-G-D-520-ND
|
DigiKey | CONN SOCKET 44POS 0.079 GOLD PCB Min Qty: 12 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8083 | Buy Now |
DISTI #
ESQT-122-02-G-D-52
|
Avnet Americas | Conn Elevated Socket SKT 44 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-122-02-G-D-52) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.9000 / $15.0900 | Buy Now |
DISTI #
200-ESQT12202GD520
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$4.0400 / $15.0900 | Order Now |
DISTI #
E02:0323_04359958
|
Arrow Electronics | Conn Elevated Socket SKT 44 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2135 | Europe - 43 |
|
$14.9603 / $15.5478 | Buy Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3600 / $15.4000 | Buy Now |
DISTI #
58802365
|
Verical | Conn Elevated Socket SKT 44 POS 2mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2135 | Americas - 43 |
|
$13.5814 | Buy Now |
|
Quest Components | 24 |
|
$6.4640 / $9.6960 | Buy Now | |
DISTI #
000000000000111000
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.7300 / $15.0900 | Buy Now |
DISTI #
ESQT-122-02-G-D-520
|
Avnet Abacus | Conn Elevated Socket SKT 44 POS 2mm Solder ST Thru-Hole Tube (Alt: ESQT-122-02-G-D-520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESQT-122-02-G-D-520
ESQT-122-02-G-D-520 CAD Models
ESQT-122-02-G-D-520 Part Data Attributes
|
ESQT-122-02-G-D-520
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-122-02-G-D-520
Samtec Inc
Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |