Part Details for ESQT-116-02-S-Q-701-002 by Samtec Inc
Overview of ESQT-116-02-S-Q-701-002 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ESQT-116-02-S-Q-701-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-116-02-S-Q-701-002-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.2335 | Buy Now |
DISTI #
ESQT-116-02-S-Q-70
|
Avnet Americas | Connector Board Stacker Receptacle 64 Position 17.81mm Stack Height 2mm Solder Straight Through Hole - Rail/Tube (Alt: ESQT-116-02-S-Q-70) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$13.1400 / $20.0100 | Buy Now |
DISTI #
200-EQT11602SQ701002
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch | 0 |
|
$5.4100 / $20.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8400 / $22.9000 | Buy Now |
DISTI #
000000000006160062
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$9.3900 / $16.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8400 / $22.9000 | Buy Now |
DISTI #
5d1078f4291d22c7245c16f3
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$5.5200 / $16.2100 | Buy Now |
Part Details for ESQT-116-02-S-Q-701-002
ESQT-116-02-S-Q-701-002 CAD Models
ESQT-116-02-S-Q-701-002 Part Data Attributes
|
ESQT-116-02-S-Q-701-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-116-02-S-Q-701-002
Samtec Inc
Board Stacking Connector, 63 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.315 inch | |
Body Depth | 0.701 inch | |
Body Length | 1.276 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |