Part Details for ESQT-116-02-L-Q-768 by Samtec Inc
Overview of ESQT-116-02-L-Q-768 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-116-02-L-Q-768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH0249
|
Newark | Esqt-116-02-L-Q-768/ Tube |Samtec ESQT-116-02-L-Q-768 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $14.3500 | Buy Now |
DISTI #
ESQT-116-02-L-Q-768-ND
|
DigiKey | CONN SOCKET 64POS 0.079 GOLD PCB Min Qty: 17 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0765 | Buy Now |
DISTI #
ESQT-116-02-L-Q-76
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 64 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Rail/Tube (Alt: ESQT-116-02-L-Q-76) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.9900 / $13.7100 | Buy Now |
DISTI #
200-ESQT11602LQ768
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.6700 / $13.7100 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.2700 / $15.6700 | Buy Now |
DISTI #
000000000005456057
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.4200 / $11.1000 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.2700 / $15.6700 | Buy Now |
DISTI #
5cd8e34bcd7c1c4c383261b4
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$3.7400 / $11.1000 | Buy Now |
Part Details for ESQT-116-02-L-Q-768
ESQT-116-02-L-Q-768 CAD Models
ESQT-116-02-L-Q-768 Part Data Attributes
|
ESQT-116-02-L-Q-768
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-116-02-L-Q-768
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |