There are no models available for this part yet.
Overview of ESQT-116-02-L-Q-391 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ESQT-116-02-L-Q-391 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98P1755
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-116-02-L-Q-391 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1700 / $16.3100 | Buy Now | |
DISTI #
3937-ESQT-116-02-L-Q-391-ND
|
DigiKey | CONN SOCKET 64POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$16.3455 / $24.9300 | Buy Now | |
DISTI #
ESQT-116-02-L-Q-391-ND
|
DigiKey | CONN SOCKET 64POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.7659 | Buy Now | |
DISTI #
ESQT-116-02-L-Q-39
|
Avnet Americas | Conn Elevated Socket SKT 64 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-116-02-L-Q-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.9900 / $13.7100 | Buy Now | |
DISTI #
200-ESQT11602LQ391
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.6700 / $13.7100 | Order Now | |
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.2700 / $15.6700 | Buy Now | ||
DISTI #
000000000001662106
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.9300 / $13.7100 | Buy Now | |
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$6.2700 / $15.6700 | Buy Now | ||
DISTI #
5cd8e34dcd7c1c4c38326430
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.6700 / $13.7100 | Buy Now |
CAD Models for ESQT-116-02-L-Q-391 by Samtec Inc
Part Data Attributes for ESQT-116-02-L-Q-391 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
4.5 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
64
|
Alternate Parts for ESQT-116-02-L-Q-391
This table gives cross-reference parts and alternative options found for ESQT-116-02-L-Q-391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-116-02-L-Q-391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-116-02-G-Q-500 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-G-Q-500 |
ESQT-116-02-S-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-S-Q-309 |
ESQT-116-02-M-Q-368 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-M-Q-368 |
ESQT-116-03-M-Q-368 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-03-M-Q-368 |
ESQT-116-02-FM-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-FM-Q-309 |
ESQT-116-02-F-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-F-Q-309 |
ESQT-116-03-G-Q-310 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-03-G-Q-310 |
ESQT-116-02-G-Q-655 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-G-Q-655 |
ESQT-116-02-G-Q-744 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-G-Q-744 |
ESQT-116-02-H-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-L-Q-391 vs ESQT-116-02-H-Q-309 |