Part Details for ESQT-116-02-G-5-551 by Samtec Inc
Overview of ESQT-116-02-G-5-551 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-116-02-G-5-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-116-02-G-5-55
|
Avnet Americas | Conn Board Stacker RCP 80 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-116-02-G-5-55) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$14.8400 / $28.6900 | Buy Now |
DISTI #
000000000005456045
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$14.8400 / $28.6900 | Buy Now |
Part Details for ESQT-116-02-G-5-551
ESQT-116-02-G-5-551 CAD Models
ESQT-116-02-G-5-551 Part Data Attributes
|
ESQT-116-02-G-5-551
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-116-02-G-5-551
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-116-02-G-5-551
This table gives cross-reference parts and alternative options found for ESQT-116-02-G-5-551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-116-02-G-5-551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72394-3411LF | Board Connector, 12 Contact(s), 4 Row(s), Female, IDC Terminal, LEAD FREE | Amphenol FCi | ESQT-116-02-G-5-551 vs 72394-3411LF |
51915-047 | Board Connector, 28 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | ESQT-116-02-G-5-551 vs 51915-047 |
90311-042LF | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | Amphenol FCi | ESQT-116-02-G-5-551 vs 90311-042LF |
85718-903LF | Board Connector, 12 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-116-02-G-5-551 vs 85718-903LF |
85867-904LF | Board Connector, 12 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-116-02-G-5-551 vs 85867-904LF |
85966-107 | Board Connector, 96 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQT-116-02-G-5-551 vs 85966-107 |
50351-312F | Board Connector, 12 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-116-02-G-5-551 vs 50351-312F |
723941221 | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-116-02-G-5-551 vs 723941221 |
51967-30001200CCLF | Board Connector, 12 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-116-02-G-5-551 vs 51967-30001200CCLF |
51820-30300000AALF | Board Connector, 12 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-116-02-G-5-551 vs 51820-30300000AALF |