Part Details for ESQT-116-02-F-Q-744 by Samtec Inc
Overview of ESQT-116-02-F-Q-744 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-116-02-F-Q-744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-116-02-F-Q-74
|
Avnet Americas | Conn Elevated Socket SKT 64 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-116-02-F-Q-74) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.0100 / $10.5700 | Buy Now |
DISTI #
000000000002734355
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.0100 / $10.5700 | Buy Now |
Part Details for ESQT-116-02-F-Q-744
ESQT-116-02-F-Q-744 CAD Models
ESQT-116-02-F-Q-744 Part Data Attributes
|
ESQT-116-02-F-Q-744
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-116-02-F-Q-744
Samtec Inc
Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for ESQT-116-02-F-Q-744
This table gives cross-reference parts and alternative options found for ESQT-116-02-F-Q-744. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-116-02-F-Q-744, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-116-02-F-Q-750 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-F-Q-750 |
ESQT-116-02-L-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-L-Q-309 |
ESQT-116-02-LM-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-LM-Q-309 |
ESQT-116-02-H-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-H-Q-309 |
ESQT-116-02-F-Q-312 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-F-Q-312 |
ESQT-116-02-FM-Q-309 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-FM-Q-309 |
ESQT-116-03-G-Q-375 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-03-G-Q-375 |
ESQT-116-02-G-Q-655 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-G-Q-655 |
ESQT-116-02-L-Q-770 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-L-Q-770 |
ESQT-116-02-L-Q-391 | Board Connector, 64 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-116-02-F-Q-744 vs ESQT-116-02-L-Q-391 |