Part Details for ESQT-115-02-M-D-460 by Samtec Inc
Results Overview of ESQT-115-02-M-D-460 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-115-02-M-D-460 Information
ESQT-115-02-M-D-460 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-115-02-M-D-460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-115-02-M-D-460-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 18 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2106 | Buy Now |
DISTI #
ESQT-115-02-M-D-460
|
Avnet Americas | Connector Board Stacker Receptacle 30 Position 11.68mm Stack Height 2mm Solder Straight Through Hole... more Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.3296 / $5.0553 | Buy Now |
DISTI #
200-ESQT11502MD460
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip | 0 |
|
$2.2200 / $6.9400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $7.1000 | Buy Now |
DISTI #
5ee96f557870e98fa41ec440
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.2200 / $6.9400 | Buy Now |
DISTI #
000000000006160053
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.8000 / $6.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2700 / $7.1000 | Buy Now |
Part Details for ESQT-115-02-M-D-460
ESQT-115-02-M-D-460 CAD Models
ESQT-115-02-M-D-460 Part Data Attributes
|
ESQT-115-02-M-D-460
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-115-02-M-D-460
Samtec Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.158 inch | |
Body Depth | 0.46 inch | |
Body Length | 1.197 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.39 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-115-02-M-D-460
This table gives cross-reference parts and alternative options found for ESQT-115-02-M-D-460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-115-02-M-D-460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXK730125G | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-115-02-M-D-460 vs AXK730125G |
TX15-30RLTST-MN1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | ESQT-115-02-M-D-460 vs TX15-30RLTST-MN1E |
RM222-030-291-0256 | AirBorn Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | ESQT-115-02-M-D-460 vs RM222-030-291-0256 |
BSSH-115-D-12-H-LF | Major League Electronics | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-115-02-M-D-460 vs BSSH-115-D-12-H-LF |
KX14-30N5DE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | ESQT-115-02-M-D-460 vs KX14-30N5DE |
P08-030-SLT-A-G | 3M Interconnect | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | ESQT-115-02-M-D-460 vs P08-030-SLT-A-G |
P08-030-SLT-B-G | 3M Interconnect | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | ESQT-115-02-M-D-460 vs P08-030-SLT-B-G |
3-1565906-0 | TE Connectivity | Check for Price | 30 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | ESQT-115-02-M-D-460 vs 3-1565906-0 |
KX14-30K14DE1000E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | ESQT-115-02-M-D-460 vs KX14-30K14DE1000E |
K050DSX-030270G | Kycon Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | ESQT-115-02-M-D-460 vs K050DSX-030270G |