Datasheets
ESQT-112-03-M-Q-350 by: Samtec Inc

Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for ESQT-112-03-M-Q-350 by Samtec Inc

Overview of ESQT-112-03-M-Q-350 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

Price & Stock for ESQT-112-03-M-Q-350

Part # Distributor Description Stock Price Buy
DISTI # ESQT-112-03-M-Q-35
Avnet Americas Conn Elevated Socket SKT 48 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-112-03-M-Q-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 4 $13.7200
  • 25 $8.2800
  • 100 $7.8600
  • 500 $7.4800
  • 1,000 $7.1100
  • 5,000 $6.1500
  • 10,000 $5.7500
$5.7500 / $13.7200 Buy Now
DISTI # 000000000002206086
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 4 $13.7200
  • 25 $8.2800
  • 100 $7.8600
  • 500 $7.4800
  • 1,000 $7.1100
  • 5,000 $6.1500
  • 10,000 $5.7500
$5.7500 / $13.7200 Buy Now

Part Details for ESQT-112-03-M-Q-350

ESQT-112-03-M-Q-350 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-112-03-M-Q-350 Part Data Attributes

ESQT-112-03-M-Q-350 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-112-03-M-Q-350 Samtec Inc Board Connector, 48 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature FLEXYZ; TIGER BUY
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-112-03-M-Q-350 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-112-03-M-Q-350 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-112-03-M-Q-350 would you like to use for your alert(s)?
  • Please alert me when ESQT-112-03-M-Q-350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-112-03-M-Q-350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-112-03-M-Q-350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-112-03-M-Q-350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-112-03-M-Q-350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-112-03-M-Q-350 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: