Part Details for ESQT-112-02-F-D-727 by Samtec Inc
Overview of ESQT-112-02-F-D-727 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-112-02-F-D-727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2683
|
Newark | Esqt-112-02-F-D-727/ Layer Rohs Compliant: Yes |Samtec ESQT-112-02-F-D-727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $6.1300 | Buy Now |
DISTI #
ESQT-112-02-F-D-727-ND
|
DigiKey | CONN SOCKET 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3100 | Buy Now |
DISTI #
ESQT-112-02-F-D-72
|
Avnet Americas | Conn Elevated Socket SKT 24 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-112-02-F-D-72) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESQT11202FD727
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 25 |
|
$1.1000 / $4.5700 | Buy Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.1900 / $5.2500 | Buy Now |
DISTI #
000000000003176644
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$2.3800 / $4.5700 | Buy Now |
DISTI #
ESQT-112-02-F-D-727
|
Avnet Abacus | (Alt: ESQT-112-02-F-D-727) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.1900 / $5.2500 | Buy Now |
DISTI #
5cd8e374cd7c1c4c38329184
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$1.1200 / $3.7000 | Buy Now |
Part Details for ESQT-112-02-F-D-727
ESQT-112-02-F-D-727 CAD Models
ESQT-112-02-F-D-727 Part Data Attributes
|
ESQT-112-02-F-D-727
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-112-02-F-D-727
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for ESQT-112-02-F-D-727
This table gives cross-reference parts and alternative options found for ESQT-112-02-F-D-727. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-112-02-F-D-727, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71958-312J | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-112-02-F-D-727 vs 71958-312J |
ESQT-112-02-F-D-441 | Samtec Inc | $4.1498 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-112-02-F-D-727 vs ESQT-112-02-F-D-441 |
68431-512 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | ESQT-112-02-F-D-727 vs 68431-512 |
G8272420302 | Amphenol Corporation | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | ESQT-112-02-F-D-727 vs G8272420302 |
90327-0224 | Molex | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | ESQT-112-02-F-D-727 vs 90327-0224 |
66432-224 | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | ESQT-112-02-F-D-727 vs 66432-224 |
70407-303 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | ESQT-112-02-F-D-727 vs 70407-303 |
61685-024 | Amphenol Communications Solutions | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-112-02-F-D-727 vs 61685-024 |
ESQT-112-02-G-D-368 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ESQT-112-02-F-D-727 vs ESQT-112-02-G-D-368 |
95209-224KL | Amphenol FCi | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal | ESQT-112-02-F-D-727 vs 95209-224KL |