Part Details for ESQT-111-02-G-S-600 by Samtec Inc
Overview of ESQT-111-02-G-S-600 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-111-02-G-S-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-111-02-G-S-60
|
Avnet Americas | Conn Board Stacker RCP 11 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-111-02-G-S-60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.0600 / $4.2600 | Buy Now |
DISTI #
000000000003985209
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.0600 / $4.2600 | Buy Now |
Part Details for ESQT-111-02-G-S-600
ESQT-111-02-G-S-600 CAD Models
ESQT-111-02-G-S-600 Part Data Attributes
|
ESQT-111-02-G-S-600
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-111-02-G-S-600
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-111-02-G-S-600
This table gives cross-reference parts and alternative options found for ESQT-111-02-G-S-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-111-02-G-S-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
67261-1100 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | ESQT-111-02-G-S-600 vs 67261-1100 |
1-175788-1 | TE Connectivity | Check for Price | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | ESQT-111-02-G-S-600 vs 1-175788-1 |
800-43-011-10-212000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-111-02-G-S-600 vs 800-43-011-10-212000 |
CMS11S-S5M24 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | ESQT-111-02-G-S-600 vs CMS11S-S5M24 |
51763-301100AA | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | ESQT-111-02-G-S-600 vs 51763-301100AA |
0014567112 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | ESQT-111-02-G-S-600 vs 0014567112 |
MIL-C-55302/62LB11M | Micross Components | Check for Price | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | ESQT-111-02-G-S-600 vs MIL-C-55302/62LB11M |
51763-301100BBLF | Amphenol FCi | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | ESQT-111-02-G-S-600 vs 51763-301100BBLF |
1702210000 | Weidmüller Interface GmbH & Co. KG | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | ESQT-111-02-G-S-600 vs 1702210000 |
MIL-C-55302/62-B11L | Micross Components | Check for Price | 11 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | ESQT-111-02-G-S-600 vs MIL-C-55302/62-B11L |