Part Details for ESQT-109-02-GF-Q-366 by Samtec Inc
Overview of ESQT-109-02-GF-Q-366 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-109-02-GF-Q-366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-109-02-GF-Q-3
|
Avnet Americas | Conn Board Stacker RCP 36 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-109-02-GF-Q-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.9700 / $10.5200 | Buy Now |
DISTI #
000000000003851885
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.9700 / $10.5200 | Buy Now |
Part Details for ESQT-109-02-GF-Q-366
ESQT-109-02-GF-Q-366 CAD Models
ESQT-109-02-GF-Q-366 Part Data Attributes
|
ESQT-109-02-GF-Q-366
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-109-02-GF-Q-366
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-109-02-GF-Q-366
This table gives cross-reference parts and alternative options found for ESQT-109-02-GF-Q-366. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-109-02-GF-Q-366, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50736-F95 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-109-02-GF-Q-366 vs 50736-F95 |
50003-59HLF | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-109-02-GF-Q-366 vs 50003-59HLF |
51820-30900000AA | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-109-02-GF-Q-366 vs 51820-30900000AA |
50642-1009F | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-109-02-GF-Q-366 vs 50642-1009F |
50819-1009E | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-109-02-GF-Q-366 vs 50819-1009E |
5004-536HLF | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-109-02-GF-Q-366 vs 5004-536HLF |
50351-336F | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-109-02-GF-Q-366 vs 50351-336F |
5004-536F | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-109-02-GF-Q-366 vs 5004-536F |
50819-3009H | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-109-02-GF-Q-366 vs 50819-3009H |
50736-E93 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-109-02-GF-Q-366 vs 50736-E93 |