Part Details for ESQT-108-03-M-Q-310 by Samtec Inc
Results Overview of ESQT-108-03-M-Q-310 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-108-03-M-Q-310 Information
ESQT-108-03-M-Q-310 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-108-03-M-Q-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P4733
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-108-03-M-Q-310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $10.4700 | Buy Now |
DISTI #
ESQT-108-03-M-Q-310-ND
|
DigiKey | CONN SOCKET 32POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6600 | Buy Now |
DISTI #
ESQT-108-03-M-Q-310
|
Avnet Americas | Stacking Board Connector, ESQT, 32 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows - Bulk (Alt: ESQ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8896 / $5.5386 | Buy Now |
DISTI #
200-ESQT10803MQ310
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$2.4100 / $7.5500 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.5300 / $7.7100 | Buy Now |
DISTI #
5cd8e302cd7c1c4c38320a59
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$2.4100 / $7.5500 | Buy Now |
DISTI #
000000000002205785
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.1300 / $7.5500 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.5300 / $7.7100 | Buy Now |
Part Details for ESQT-108-03-M-Q-310
ESQT-108-03-M-Q-310 CAD Models
ESQT-108-03-M-Q-310 Part Data Attributes
|
ESQT-108-03-M-Q-310
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-108-03-M-Q-310
Samtec Inc
Board Connector, 32 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLEXYZ | |
Body Breadth | 0.314 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.641 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
Withdrawl Force-Min | .834 N |
Alternate Parts for ESQT-108-03-M-Q-310
This table gives cross-reference parts and alternative options found for ESQT-108-03-M-Q-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-108-03-M-Q-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51093-5008FD | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ESQT-108-03-M-Q-310 vs 51093-5008FD |
51093-1008FC | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ESQT-108-03-M-Q-310 vs 51093-1008FC |
51093-5008FC | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ESQT-108-03-M-Q-310 vs 51093-5008FC |
50201-7008EB | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | ESQT-108-03-M-Q-310 vs 50201-7008EB |
51093-1008EB | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ESQT-108-03-M-Q-310 vs 51093-1008EB |
50201-7008EB | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | ESQT-108-03-M-Q-310 vs 50201-7008EB |
51093-1008FB | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ESQT-108-03-M-Q-310 vs 51093-1008FB |
51093-1008E | Amphenol FCi | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | ESQT-108-03-M-Q-310 vs 51093-1008E |
50576-1032F | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | ESQT-108-03-M-Q-310 vs 50576-1032F |
50201-7008F | Amphenol Communications Solutions | Check for Price | Board Connector, 32 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | ESQT-108-03-M-Q-310 vs 50201-7008F |