Part Details for ESQT-108-02-G-S-544 by Samtec Inc
Results Overview of ESQT-108-02-G-S-544 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-108-02-G-S-544 Information
ESQT-108-02-G-S-544 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ESQT-108-02-G-S-544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P4499
|
Newark | Esqt-108-02-G-S-544/ Layer |Samtec ESQT-108-02-G-S-544 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $5.0300 | Buy Now |
DISTI #
ESQT-108-02-G-S-544-ND
|
DigiKey | CONN SOCKET 8POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5900 | Buy Now |
DISTI #
ESQT-108-02-G-S-544
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 8 Contacts, Receptacle, 2 mm, Through Hole, 1 Rows -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9584 / $2.1132 | Buy Now |
DISTI #
200-ESQT10802GS544
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$0.9300 / $3.0400 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.9480 / $2.9420 | Buy Now |
DISTI #
5cd8e2e2cd7c1c4c3831e421
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Layer | 0 |
|
$0.9300 / $3.0400 | Buy Now |
DISTI #
000000000002734211
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$1.5800 / $3.0400 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.9480 / $2.9420 | Buy Now |
Part Details for ESQT-108-02-G-S-544
ESQT-108-02-G-S-544 CAD Models
ESQT-108-02-G-S-544 Part Data Attributes
|
ESQT-108-02-G-S-544
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-108-02-G-S-544
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-108-02-G-S-544
This table gives cross-reference parts and alternative options found for ESQT-108-02-G-S-544. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-108-02-G-S-544, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCN-723J008/1 | FUJITSU Component Ltd | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | ESQT-108-02-G-S-544 vs FCN-723J008/1 |
ESQT-108-03-LM-S-365 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-G-S-544 vs ESQT-108-03-LM-S-365 |
ESQT-108-02-L-S-800 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-108-02-G-S-544 vs ESQT-108-02-L-S-800 |
BSW-108-04-H-S | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | ESQT-108-02-G-S-544 vs BSW-108-04-H-S |
D01-9500801 | Harwin | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ESQT-108-02-G-S-544 vs D01-9500801 |
ESQT-108-02-F-S-490 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-108-02-G-S-544 vs ESQT-108-02-F-S-490 |
HCSS-08-S-14.00-01 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | ESQT-108-02-G-S-544 vs HCSS-08-S-14.00-01 |
ESQT-108-02-G-S-338 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-G-S-544 vs ESQT-108-02-G-S-338 |
ESQT-108-02-G-S-408 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-G-S-544 vs ESQT-108-02-G-S-408 |
ESQT-108-02-SM-S-309 | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ESQT-108-02-G-S-544 vs ESQT-108-02-SM-S-309 |