Part Details for ESQT-106-02-M-Q-590 by Samtec Inc
Results Overview of ESQT-106-02-M-Q-590 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-106-02-M-Q-590 Information
ESQT-106-02-M-Q-590 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for ESQT-106-02-M-Q-590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P3929
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-106-02-M-Q-590 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $9.2700 | Buy Now |
DISTI #
ESQT-106-02-M-Q-590-ND
|
DigiKey | CONN SOCKET 24POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$4.5498 / $7.4100 | Buy Now |
DISTI #
ESQT-106-02-M-Q-590
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 24 Contacts, Receptacle, 2 mm, Through Hole, 4 Rows ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3264 / $4.8895 | Buy Now |
DISTI #
200-ESQT10602MQ590
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$2.1300 / $6.6700 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $6.8100 | Buy Now |
DISTI #
5cd8e31ecd7c1c4c38322b3e
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Layer | 0 |
|
$2.1300 / $6.6700 | Buy Now |
DISTI #
000000000000739501
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.6500 / $6.6700 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $6.8100 | Buy Now |
Part Details for ESQT-106-02-M-Q-590
ESQT-106-02-M-Q-590 CAD Models
ESQT-106-02-M-Q-590 Part Data Attributes
|
ESQT-106-02-M-Q-590
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-106-02-M-Q-590
Samtec Inc
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for ESQT-106-02-M-Q-590
This table gives cross-reference parts and alternative options found for ESQT-106-02-M-Q-590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-106-02-M-Q-590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ESQT-106-02-G-Q-309 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-02-G-Q-309 |
ESQT-106-03-F-Q-309 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-03-F-Q-309 |
ESQT-106-02-MM-Q-309 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-02-MM-Q-309 |
ESQT-106-02-S-Q-309 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-02-S-Q-309 |
ESQT-106-03-M-Q-309 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-03-M-Q-309 |
ESQT-106-03-H-Q-309 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-03-H-Q-309 |
ESQT-106-02-SM-Q-309 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-02-SM-Q-309 |
ESQT-106-02-G-Q-600 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | ESQT-106-02-M-Q-590 vs ESQT-106-02-G-Q-600 |
ESQT-106-02-F-Q-735 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-106-02-M-Q-590 vs ESQT-106-02-F-Q-735 |
PTHF-106-02-G-Q-368 | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Socket, | ESQT-106-02-M-Q-590 vs PTHF-106-02-G-Q-368 |