Part Details for ESQT-106-02-G-Q-330 by Samtec Inc
Overview of ESQT-106-02-G-Q-330 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-106-02-G-Q-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-106-02-G-Q-33
|
Avnet Americas | Conn Elevated Socket SKT 24 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-106-02-G-Q-33) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.5200 / $11.0900 | Buy Now |
DISTI #
000000000003175904
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.5200 / $11.0900 | Buy Now |
Part Details for ESQT-106-02-G-Q-330
ESQT-106-02-G-Q-330 CAD Models
ESQT-106-02-G-Q-330 Part Data Attributes
|
ESQT-106-02-G-Q-330
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-106-02-G-Q-330
Samtec Inc
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-106-02-G-Q-330
This table gives cross-reference parts and alternative options found for ESQT-106-02-G-Q-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-106-02-G-Q-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1F41TBR000H1LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-106-02-G-Q-330 vs HM1F41TBR000H1LF |
HM1S41FSR400H6LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-106-02-G-Q-330 vs HM1S41FSR400H6LF |
85922-204LF | Metral® Board Connectors, Backplane Connectors, 4 Row, Signal Receptacle, Straight, Solder To Board. | Amphenol Communications Solutions | ESQT-106-02-G-Q-330 vs 85922-204LF |
85868-324LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-106-02-G-Q-330 vs 85868-324LF |
HM1F41TBP000HMP | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-106-02-G-Q-330 vs HM1F41TBP000HMP |
93237-933 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQT-106-02-G-Q-330 vs 93237-933 |
51820-30600000CALF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-106-02-G-Q-330 vs 51820-30600000CALF |
HM1S42FRR114H6 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-106-02-G-Q-330 vs HM1S42FRR114H6 |
50201-76FB | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-106-02-G-Q-330 vs 50201-76FB |
93237-972 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | ESQT-106-02-G-Q-330 vs 93237-972 |