Part Details for ESQT-105-02-L-Q-701 by Samtec Inc
Overview of ESQT-105-02-L-Q-701 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-105-02-L-Q-701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-105-02-L-Q-70
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Bulk (Alt: ESQT-105-02-L-Q-70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6500 / $6.1900 | Buy Now |
DISTI #
200-ESQT10502LQ701
|
Mouser Electronics | Samtec | 0 |
|
$1.4900 / $6.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $7.1000 | Buy Now |
DISTI #
000000000007218454
|
Sager | FLEXYZ� FLEXIBLE-HEIGHT SOCKET STRIP, 2.00MM PITCH Min Qty: 1 | 0 |
|
$3.2200 / $6.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $7.1000 | Buy Now |
DISTI #
6545d5dceebddd960fca567e
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$1.5200 / $5.0100 | Buy Now |