Part Details for ESQT-104-02-GF-D-413-001 by Samtec Inc
Overview of ESQT-104-02-GF-D-413-001 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-104-02-GF-D-413-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH9155
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-104-02-GF-D-413-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 / $5.8500 | Buy Now |
DISTI #
ESQT-104-02-GF-D-413-001-ND
|
DigiKey | CONN SOCKET 8POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7800 | Buy Now |
DISTI #
ESQT-104-02-GF-D-4
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 8 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows - Bulk (Alt: ESQT-104-02-GF-D-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2700 / $3.8100 | Buy Now |
DISTI #
200-QT10402GFD413001
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.9800 / $3.8100 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.0700 / $4.5100 | Buy Now |
DISTI #
ESQT-104-02-GF-D-413-001
|
Avnet Abacus | Stacking Board Connector, Elevated Strip, ESQT, 8 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows (Alt: ESQT-104-02-GF-D-413-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.0700 / $4.5100 | Buy Now |
DISTI #
5cd8e2cfcd7c1c4c3831ce54
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$0.9800 / $3.8100 | Buy Now |
Part Details for ESQT-104-02-GF-D-413-001
ESQT-104-02-GF-D-413-001 CAD Models
ESQT-104-02-GF-D-413-001 Part Data Attributes
|
ESQT-104-02-GF-D-413-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-104-02-GF-D-413-001
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-104-02-GF-D-413-001
This table gives cross-reference parts and alternative options found for ESQT-104-02-GF-D-413-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-104-02-GF-D-413-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKFL17367-6-6-707 | Board Connector, 7 Contact(s), 2 Row(s), Female, IDC Terminal | Stocko Contact GmbH & Co Kg | ESQT-104-02-GF-D-413-001 vs MKFL17367-6-6-707 |
828373-2 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | ESQT-104-02-GF-D-413-001 vs 828373-2 |
MINI9EF07000R3RS30.8 | Board Connector, 7 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ATI Electronique & Interconnecxions | ESQT-104-02-GF-D-413-001 vs MINI9EF07000R3RS30.8 |
222YL07M16 | Board Connector, 7 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | ESQT-104-02-GF-D-413-001 vs 222YL07M16 |
CDS07S-05M003-TH | Board Connector, 7 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | ESQT-104-02-GF-D-413-001 vs CDS07S-05M003-TH |
222VL07M16 | Board Connector, 7 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | ESQT-104-02-GF-D-413-001 vs 222VL07M16 |
G809A100711 | Board Connector, 7 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | ESQT-104-02-GF-D-413-001 vs G809A100711 |
222V07M16 | Board Connector, 7 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | ESQT-104-02-GF-D-413-001 vs 222V07M16 |
67898-407LF | Board Connector, 7 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-104-02-GF-D-413-001 vs 67898-407LF |
CDS07S-05M001-TH | Board Connector, 7 Contact(s), 2 Row(s), Female, Receptacle | Cristek Interconnects Inc | ESQT-104-02-GF-D-413-001 vs CDS07S-05M001-TH |