Part Details for ESQT-104-02-F-S-440 by Samtec Inc
Results Overview of ESQT-104-02-F-S-440 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-104-02-F-S-440 Information
ESQT-104-02-F-S-440 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-104-02-F-S-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P2790
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-104-02-F-S-440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $2.2100 | Buy Now |
DISTI #
ESQT-104-02-F-S-440-ND
|
DigiKey | CONN SOCKET 4POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
ESQT-104-02-F-S-440
|
Avnet Americas | Conn Elevated Socket SKT 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-104-02-F-S-440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6528 / $0.7044 | Buy Now |
DISTI #
200-ESQT-10402FS440
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$0.3100 / $1.5200 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.3288 / $0.9810 | Buy Now |
DISTI #
5cd8e2aecd7c1c4c3831a8e9
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Layer | 0 |
|
$0.3100 / $1.5200 | Buy Now |
DISTI #
000000000001292940
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.5300 / $1.5200 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.3288 / $0.9810 | Buy Now |
Part Details for ESQT-104-02-F-S-440
ESQT-104-02-F-S-440 CAD Models
ESQT-104-02-F-S-440 Part Data Attributes
|
ESQT-104-02-F-S-440
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-104-02-F-S-440
Samtec Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for ESQT-104-02-F-S-440
This table gives cross-reference parts and alternative options found for ESQT-104-02-F-S-440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-104-02-F-S-440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL-104-G-32 | Samtec Inc | $1.8292 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-104-02-F-S-440 vs SL-104-G-32 |
SLM-104-01-F-S | Samtec Inc | $0.6426 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | ESQT-104-02-F-S-440 vs SLM-104-01-F-S |
SSM-104-SM-SV | Samtec Inc | $1.6289 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-104-02-F-S-440 vs SSM-104-SM-SV |
ESQT-104-02-G-S-368 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | ESQT-104-02-F-S-440 vs ESQT-104-02-G-S-368 |
SSM-104-LM-SV-LC | Samtec Inc | $1.4551 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-104-02-F-S-440 vs SSM-104-LM-SV-LC |
ESQT-104-02-M-S-564 | Samtec Inc | $1.8643 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-104-02-F-S-440 vs ESQT-104-02-M-S-564 |
ESQT-104-02-M-S-620 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-104-02-F-S-440 vs ESQT-104-02-M-S-620 |
SSM-104-LM-SV-P-TR | Samtec Inc | $1.2246 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | ESQT-104-02-F-S-440 vs SSM-104-LM-SV-P-TR |
ESQT-104-02-L-S-720 | Samtec Inc | $1.4903 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-104-02-F-S-440 vs ESQT-104-02-L-S-720 |
ESQT-104-02-F-S-512 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ESQT-104-02-F-S-440 vs ESQT-104-02-F-S-512 |