Part Details for ESQT-103-02-L-D-700 by Samtec Inc
Results Overview of ESQT-103-02-L-D-700 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-103-02-L-D-700 Information
ESQT-103-02-L-D-700 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-103-02-L-D-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P2602
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-103-02-L-D-700 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.6100 | Buy Now |
DISTI #
ESQT-103-02-L-D-700-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5500 | Buy Now |
DISTI #
ESQT-103-02-L-D-700
|
Avnet Americas | Stacking Board Connector, ESQT, 6 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows - Bulk (Alt: ESQT... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3440 / $1.4503 | Buy Now |
DISTI #
200-ESQT10302LD700
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 0 |
|
$0.6300 / $2.7100 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.8410 / $2.0190 | Buy Now |
DISTI #
5cd8e303cd7c1c4c38320c41
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Layer | 0 |
|
$0.6300 / $2.7100 | Buy Now |
DISTI #
000000000000110697
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$1.0800 / $2.7100 | Buy Now |
DISTI #
ESQT-103-02-L-D-700
|
Avnet Abacus | Stacking Board Connector ESQT 6 Contacts Receptacle 2 mm Through Hole 2 Rows (Alt: ESQT-103-02-L-D-7... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.8410 / $2.0190 | Buy Now |
Part Details for ESQT-103-02-L-D-700
ESQT-103-02-L-D-700 CAD Models
ESQT-103-02-L-D-700 Part Data Attributes
|
ESQT-103-02-L-D-700
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-L-D-700
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.7 inch | |
Body Length | 0.246 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-103-02-L-D-700
This table gives cross-reference parts and alternative options found for ESQT-103-02-L-D-700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-L-D-700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSSH-103-D-04-T-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-04-T-LF |
BSSH-103-D-10-H-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-10-H-LT-LF |
BSSH-103-D-12-T-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-12-T-LF |
BSSH-103-D-14-F-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-14-F-LT-LF |
ESQT-103-02-G-D-715 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | ESQT-103-02-L-D-700 vs ESQT-103-02-G-D-715 |
BSSH-103-D-12-GT-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-12-GT-LT-LF |
BSSH-103-D-16-T-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-16-T-LF |
BSSH-103-D-16-F-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-16-F-LT-LF |
61610-002TR | Amphenol FCi | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | ESQT-103-02-L-D-700 vs 61610-002TR |
BSSH-103-D-10-T-LT-LF | Major League Electronics | Check for Price | Board Stacking Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | ESQT-103-02-L-D-700 vs BSSH-103-D-10-T-LT-LF |