-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH9058
|
Newark | Esqt-103-02-F-S-570/ Layer |Samtec ESQT-103-02-F-S-570 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 / $2.1200 | Buy Now |
DISTI #
ESQT-103-02-F-S-570-ND
|
DigiKey | CONN SOCKET 3POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
DISTI #
ESQT-103-02-F-S-57
|
Avnet Americas | Conn Elevated Socket SKT 3 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-103-02-F-S-57) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESQT10302FS570
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.2900 / $1.8100 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.3846 | Buy Now |
DISTI #
000000000003586853
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.6300 / $1.8100 | Buy Now |
DISTI #
ESQT-103-02-F-S-570
|
Avnet Abacus | Conn Elevated Socket SKT 3 POS 2mm Solder ST Thru-Hole (Alt: ESQT-103-02-F-S-570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4800 / $1.3846 | Buy Now |
DISTI #
5cd8e2f6cd7c1c4c3831fc2c
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$0.3000 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQT-103-02-F-S-570
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-F-S-570
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.078 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.246 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ESQT-103-02-F-S-570. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-F-S-570, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
812-22-003-30-004-191 | Mill-Max Mfg Corp | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | ESQT-103-02-F-S-570 vs 812-22-003-30-004-191 |
ESQT-104-03-F-S-315-001 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | ESQT-103-02-F-S-570 vs ESQT-104-03-F-S-315-001 |
10013365-002LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | ESQT-103-02-F-S-570 vs 10013365-002LF |
10013365-102LF | Amphenol FCi | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | ESQT-103-02-F-S-570 vs 10013365-102LF |
10013365-103LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | ESQT-103-02-F-S-570 vs 10013365-103LF |
812-22-003-30-003-191 | Mill-Max Mfg Corp | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | ESQT-103-02-F-S-570 vs 812-22-003-30-003-191 |
812-22-003-30-005-191 | Mill-Max Mfg Corp | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | ESQT-103-02-F-S-570 vs 812-22-003-30-005-191 |
ESQT-103-02-L-S-510 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | ESQT-103-02-F-S-570 vs ESQT-103-02-L-S-510 |
147721-2 | TE Connectivity | Check for Price | 3 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | ESQT-103-02-F-S-570 vs 147721-2 |
812-22-003-30-006-191 | Mill-Max Mfg Corp | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | ESQT-103-02-F-S-570 vs 812-22-003-30-006-191 |