Part Details for ESQT-102-03-F-D-370 by Samtec Inc
Results Overview of ESQT-102-03-F-D-370 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESQT-102-03-F-D-370 Information
ESQT-102-03-F-D-370 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ESQT-102-03-F-D-370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P2408
|
Newark | Flexyz Flexible-Height Socket Strip |Samtec ESQT-102-03-F-D-370 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $2.3100 | Buy Now |
DISTI #
ESQT-102-03-F-D-370-ND
|
DigiKey | CONN SOCKET 4POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5500 | Buy Now |
DISTI #
ESQT-102-03-F-D-370
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 4 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows -... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7808 / $0.8425 | Buy Now |
DISTI #
200-ESQT10203FD370
|
Mouser Electronics | Headers & Wire Housings FleXYZ(TM) Flexible-Height Socket Strip RoHS: Compliant | 100 |
|
$0.3600 / $1.5600 | Buy Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.3867 / $1.1730 | Buy Now |
DISTI #
5cd8e2efcd7c1c4c3831f4b2
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Layer | 0 |
|
$0.3600 / $1.5600 | Buy Now |
DISTI #
000000000002205309
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.6200 / $1.5600 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.3867 / $1.1730 | Buy Now |
Part Details for ESQT-102-03-F-D-370
ESQT-102-03-F-D-370 CAD Models
ESQT-102-03-F-D-370 Part Data Attributes
|
ESQT-102-03-F-D-370
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-102-03-F-D-370
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body Breadth | 0.158 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.079 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.37 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for ESQT-102-03-F-D-370
This table gives cross-reference parts and alternative options found for ESQT-102-03-F-D-370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-102-03-F-D-370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMH-102-02-L-D-FR | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | ESQT-102-03-F-D-370 vs SMH-102-02-L-D-FR |
ESQT-102-03-F-D-405 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ESQT-102-03-F-D-370 vs ESQT-102-03-F-D-405 |
ESQT-102-02-L-D-415 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ESQT-102-03-F-D-370 vs ESQT-102-02-L-D-415 |
SSM-102-F-DV-P-FR | Samtec Inc | $1.0765 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | ESQT-102-03-F-D-370 vs SSM-102-F-DV-P-FR |
ESQT-102-02-F-D-410 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ESQT-102-03-F-D-370 vs ESQT-102-02-F-D-410 |
76314-202LF | Amphenol Communications Solutions | $1.7352 | Dubox® 2.54mm, Board to Board Connector, 4 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | ESQT-102-03-F-D-370 vs 76314-202LF |
ESQT-102-02-L-D-430 | Samtec Inc | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | ESQT-102-03-F-D-370 vs ESQT-102-02-L-D-430 |
76314-902LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, LEAD FREE | ESQT-102-03-F-D-370 vs 76314-902LF |
929852-01-02-RA | 3M Interconnect | Check for Price | Board Connector, | ESQT-102-03-F-D-370 vs 929852-01-02-RA |
SSM-102-T-DV-BE-FR | Samtec Inc | $0.6812 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | ESQT-102-03-F-D-370 vs SSM-102-T-DV-BE-FR |