Part Details for ESQ-136-49-S-T-LL by Samtec Inc
Overview of ESQ-136-49-S-T-LL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ESQ-136-49-S-T-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-136-49-S-T-LL
|
Avnet Americas | Conn Board Stacker RCP 108 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESQ-136-49-S-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$12.1800 / $29.0500 | Buy Now |
DISTI #
000000000005100592
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$12.1800 / $29.0500 | Buy Now |
Part Details for ESQ-136-49-S-T-LL
ESQ-136-49-S-T-LL CAD Models
ESQ-136-49-S-T-LL Part Data Attributes
|
ESQ-136-49-S-T-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-136-49-S-T-LL
Samtec Inc
Board Connector, 108 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.295 inch | |
Body Depth | 0.535 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .9174 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.38 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 108 | |
Withdrawl Force-Min | .7784 N |
Alternate Parts for ESQ-136-49-S-T-LL
This table gives cross-reference parts and alternative options found for ESQ-136-49-S-T-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-136-49-S-T-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M80-4T13005F1-02-321-03-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T13005F1-02-321-03-321 |
M80-4T13005F3-02-321-03-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T13005F3-02-321-03-321 |
M80-4T13005F2-00-321-05-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T13005F2-00-321-05-322 |
M80-4T13005F1-05-322-00-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T13005F1-05-322-00-321 |
M80-4T1300500-00-322-05-322 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T1300500-00-322-05-322 |
M80-4T13005F2-02-322-03-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T13005F2-02-322-03-321 |
88461-133NE-1 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, Wire Terminal, Locking, Natural Insulator, Plug | Aces Electronics Co Ltd | ESQ-136-49-S-T-LL vs 88461-133NE-1 |
M80-4T13005F1-05-321-00-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T13005F1-05-321-00-321 |
88461-133L-BK-1 | Board Connector, 13 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, Wire Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | ESQ-136-49-S-T-LL vs 88461-133L-BK-1 |
M80-4T13005F3-04-321-01-321 | Board Connector, Female, Straight, Solder Terminal, Locking, Black Insulator, Plug | Harwin | ESQ-136-49-S-T-LL vs M80-4T13005F3-04-321-01-321 |