ESQ-132-37-H-D
Samtec Inc
Description: Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of ESQ-132-37-H-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESQ-132-37-H-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH0188
Newark Conn Elevated Sckt Skt 64 Pos 2.54Mm Sldr St Th Rohs Compliant: Yes |Samtec ESQ-132-37-H-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $33.6600
  • 10 $31.3000
  • 25 $28.7900
  • 50 $25.3900
  • 100 $19.6300
$19.6300 / $33.6600 Buy Now
DISTI # 92P1840
Newark Elevated Socket Strip, 0.100" Pitch |Samtec ESQ-132-37-H-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $26.9400
  • 10 $25.0900
  • 25 $23.0100
  • 50 $20.3500
  • 100 $15.7300
$15.7300 / $26.9400 Buy Now
DISTI # ESQ-132-37-H-D-ND
DigiKey CONN SOCKET 64POS 0.1 GOLD PCB Min Qty: 6 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 6 $29.0867
$29.0867 Buy Now
DISTI # ESQ-132-37-H-D
Avnet Americas Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-132-37-H-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube 0
RFQ
DISTI # 200-ESQ13237HD
Mouser Electronics PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant 0
  • 1 $22.2600
  • 12 $21.0800
  • 30 $20.2800
  • 54 $19.7900
  • 102 $15.4200
  • 252 $13.9600
  • 504 $11.0400
$11.0400 / $22.2600 Order Now
Onlinecomponents.com .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 6 $24.2600
  • 12 $23.1100
  • 30 $22.3900
  • 54 $21.4000
  • 102 $16.0500
  • 252 $14.5100
  • 504 $11.7700
$11.7700 / $24.2600 Buy Now
DISTI # 000000000001292740
Sager PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 0
  • 1 $22.2600
  • 10 $21.0800
  • 25 $20.2800
  • 50 $19.7900
  • 100 $15.4200
  • 250 $13.9600
$13.9600 / $22.2600 Buy Now
Master Electronics .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 6 $24.2600
  • 12 $23.1100
  • 30 $22.3900
  • 54 $21.4000
  • 102 $16.0500
  • 252 $14.5100
  • 504 $11.7700
$11.7700 / $24.2600 Buy Now
DISTI # 5cd8e2d4cd7c1c4c3831d447
Samtec Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube 0
  • 1 $22.2640
  • 10 $21.0760
  • 25 $20.2850
  • 50 $19.7900
  • 100 $15.4170
  • 250 $13.9590
  • 500 $11.0430
  • 1,000 $8.1280
$8.1280 / $22.2640 Buy Now

CAD Models for ESQ-132-37-H-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQ-132-37-H-D by Samtec Inc

ESQ-132-37-H-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
6.9 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
64
Want to compare parts?
  1. ESQ-132-37-H-D
    Samtec Inc
    Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for ESQ-132-37-H-D

This table gives cross-reference parts and alternative options found for ESQ-132-37-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-132-37-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F2-24-D Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Antelec ESQ-132-37-H-D vs F2-24-D
15-45-3864 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Molex ESQ-132-37-H-D vs 15-45-3864
PSSHSM-532-D-06-GT-AP-LF Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics ESQ-132-37-H-D vs PSSHSM-532-D-06-GT-AP-LF
842-812-6423-318 Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQ-132-37-H-D vs 842-812-6423-318
E842-812-6409-634H Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQ-132-37-H-D vs E842-812-6409-634H
410-44-264-41-105000 Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp ESQ-132-37-H-D vs 410-44-264-41-105000
87606-632C Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESQ-132-37-H-D vs 87606-632C
90919-564 Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi ESQ-132-37-H-D vs 90919-564
71958-432V Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi ESQ-132-37-H-D vs 71958-432V
E842-812-6404-634 Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQ-132-37-H-D vs E842-812-6404-634

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQ-132-37-H-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQ-132-37-H-D by Samtec Inc

  • Please alert me when ESQ-132-37-H-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQ-132-37-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQ-132-37-H-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQ-132-37-H-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQ-132-37-H-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQ-132-37-H-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: