ESQ-130-44-H-T
Samtec Inc
Description: Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,

Overview of ESQ-130-44-H-T by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for ESQ-130-44-H-T by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESQ-130-44-H-T
Avnet Americas Conn Elevated Socket SKT 90 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-130-44-H-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 1 $39.5500
  • 25 $26.8900
  • 100 $25.5500
  • 500 $24.2700
  • 1,000 $23.0600
  • 2,778 $20.2200
  • 5,556 $18.6500
$18.6500 / $39.5500 Buy Now
DISTI # 000000000003037734
Sager PC / 104 Connectors 0
Buy Now
Master Electronics .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 1 $39.5500
  • 25 $26.8900
  • 100 $25.5500
  • 500 $24.2700
  • 1,000 $23.0600
  • 2,778 $20.2200
  • 5,556 $18.6500
$18.6500 / $39.5500 Buy Now

CAD Models for ESQ-130-44-H-T by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQ-130-44-H-T by Samtec Inc

ESQ-130-44-H-T
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Rated Current (Signal)
6.9 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
90
Want to compare parts?
  1. ESQ-130-44-H-T
    Samtec Inc
    Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for ESQ-130-44-H-T

This table gives cross-reference parts and alternative options found for ESQ-130-44-H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-130-44-H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50645-2030FALF Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions ESQ-130-44-H-T vs 50645-2030FALF
50629-5030F Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions ESQ-130-44-H-T vs 50629-5030F
50771-530E Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions ESQ-130-44-H-T vs 50771-530E
50645-1030FC Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions ESQ-130-44-H-T vs 50645-1030FC
50350-3030F Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi ESQ-130-44-H-T vs 50350-3030F
532431-2 CONNECTOR, 90 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE TE Connectivity ESQ-130-44-H-T vs 532431-2
50825-530HC Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi ESQ-130-44-H-T vs 50825-530HC
50771-330H Board Connector, 90 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, Amphenol Communications Solutions ESQ-130-44-H-T vs 50771-330H
50825-530H Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi ESQ-130-44-H-T vs 50825-530H
50001-590H Board Connector, 90 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi ESQ-130-44-H-T vs 50001-590H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQ-130-44-H-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQ-130-44-H-T by Samtec Inc

  • Please alert me when ESQ-130-44-H-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQ-130-44-H-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQ-130-44-H-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQ-130-44-H-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQ-130-44-H-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQ-130-44-H-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: