Part Details for ESQ-127-38-G-S-011 by Samtec Inc
Overview of ESQ-127-38-G-S-011 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-127-38-G-S-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P1449
|
Newark | Header, 27 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:27Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-127-38-G-S-011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$5.3600 / $9.6600 | Buy Now |
DISTI #
612-ESQ-127-38-G-S-011-ND
|
DigiKey | CONN SOCKET 27POS 0.1 GOLD PCB Min Qty: 8 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1762 | Buy Now |
DISTI #
ESQ-127-38-G-S-011
|
Avnet Americas | Conn Elevated Socket SKT 27 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-127-38-G-S-011) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 52 Factory Stock |
|
$5.2500 / $7.9500 | Buy Now |
DISTI #
200-ESQ12738GS011
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.8400 / $7.9500 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.8400 / $7.9500 | Buy Now |
DISTI #
000000000001292663
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.7700 / $7.9500 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.8400 / $7.9500 | Buy Now |
DISTI #
5cd8e29ccd7c1c4c3831937f
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 52 |
|
$2.8400 / $7.9500 | Buy Now |
Part Details for ESQ-127-38-G-S-011
ESQ-127-38-G-S-011 CAD Models
ESQ-127-38-G-S-011 Part Data Attributes:
|
ESQ-127-38-G-S-011
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-127-38-G-S-011
Samtec Inc
Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 |
Alternate Parts for ESQ-127-38-G-S-011
This table gives cross-reference parts and alternative options found for ESQ-127-38-G-S-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-127-38-G-S-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76323-327 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-127-38-G-S-011 vs 76323-327 |
M20-9912706 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | ESQ-127-38-G-S-011 vs M20-9912706 |
71990-427 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-127-38-G-S-011 vs 71990-427 |
71956-527 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-127-38-G-S-011 vs 71956-527 |
G808C27124 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | ESQ-127-38-G-S-011 vs G808C27124 |
MIL-C-55302/62-C27S | 27 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | ESQ-127-38-G-S-011 vs MIL-C-55302/62-C27S |
65780-063 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ESQ-127-38-G-S-011 vs 65780-063 |
BSW-127-04-H-S | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQ-127-38-G-S-011 vs BSW-127-04-H-S |
76308-927 | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-127-38-G-S-011 vs 76308-927 |
95296-327LF | Board Connector, 27 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | ESQ-127-38-G-S-011 vs 95296-327LF |