ESQ-125-44-G-S
Samtec Inc
Description: Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT

Overview of ESQ-125-44-G-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for ESQ-125-44-G-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92P1292
Newark Socket, 2.54Mm, Vertical Through Hole, 25 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:25Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-125-44-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.0000
  • 10 $9.5900
  • 100 $7.9200
  • 500 $6.7000
  • 1,000 $5.8400
  • 2,500 $5.5500
$5.5500 / $10.0000 Buy Now
DISTI # 3937-ESQ-125-44-G-S-ND
DigiKey CONN SOCKET 25POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 34
In Stock
  • 1 $15.0700
  • 10 $13.9270
  • 25 $13.1820
  • 50 $12.6910
  • 100 $9.8909
$9.8909 / $15.0700 Buy Now
DISTI # 612-ESQ-125-44-G-S-ND
DigiKey CONN SOCKET 25POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 8 $11.0750
$11.0750 Buy Now
DISTI # ESQ-125-44-G-S
Avnet Americas Conn Elevated Socket SKT 25 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-125-44-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 26 Factory Stock
RFQ
DISTI # 200-ESQ12544GS
Mouser Electronics PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant 0
  • 1 $8.2900
  • 24 $7.6600
  • 56 $6.9800
  • 104 $5.4400
  • 504 $4.9300
  • 1,000 $3.9100
  • 2,000 $2.8800
$2.8800 / $8.2900 Order Now
Onlinecomponents.com .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 8 $9.2100
  • 32 $8.3200
  • 56 $7.9300
  • 104 $6.1900
  • 256 $5.6600
  • 504 $5.2800
  • 1,000 $4.1700
$4.1700 / $9.2100 Buy Now
Powell Electronics Elevated Socket Strip, 0.100" Pitch Min Qty: 1 17
  • 1 $8.2900
  • 10 $7.6600
  • 25 $7.2500
  • 50 $6.9800
  • 100 $5.4400
$5.4400 / $8.2900 Buy Now
DISTI # 000000000000110366
Sager PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 26
  • 1 $8.2900
  • 10 $7.6600
  • 25 $7.2500
  • 50 $6.9800
  • 100 $5.4400
  • 500 $4.9300
$4.9300 / $8.2900 Buy Now
Master Electronics .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 8 $9.2100
  • 32 $8.3200
  • 56 $7.9300
  • 104 $6.1900
  • 256 $5.6600
  • 504 $5.2800
  • 1,000 $4.1700
$4.1700 / $9.2100 Buy Now
DISTI # 5cd8e292cd7c1c4c38318808
Samtec Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 26
  • 1 $8.2930
  • 10 $7.6650
  • 25 $7.2460
  • 50 $6.9840
  • 100 $5.4440
  • 500 $4.9310
  • 1,000 $3.9050
  • 2,000 $2.8790
$2.8790 / $8.2930 Buy Now

CAD Models for ESQ-125-44-G-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQ-125-44-G-S by Samtec Inc

ESQ-125-44-G-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
RATED CURRENT(POWER): 5.7A
Body Breadth
0.095 inch
Body Depth
0.735 inch
Body Length
2.52 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
20u inch
Rated Current (Signal)
6.9 A
Reference Standard
UL
Terminal Length
0.18 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. ESQ-125-44-G-S
    Samtec Inc
    Board Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQ-125-44-G-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQ-125-44-G-S by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQ-125-44-G-S would you like to use for your alert(s)?
  • Please alert me when ESQ-125-44-G-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQ-125-44-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQ-125-44-G-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQ-125-44-G-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQ-125-44-G-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQ-125-44-G-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: