Part Details for ESQ-120-14-G-D-019 by Samtec Inc
Overview of ESQ-120-14-G-D-019 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-120-14-G-D-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P0763
|
Newark | Header, 40 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-120-14-G-D-019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$6.7600 / $11.1900 | Buy Now |
DISTI #
612-ESQ-120-14-G-D-019-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 11 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.4864 | Buy Now |
DISTI #
ESQ-120-14-G-D-019
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-120-14-G-D-019) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 42 Factory Stock |
|
$6.6300 / $10.0600 | Buy Now |
DISTI #
200-ESQ12014GD019
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.5600 / $10.0600 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.1000 / $10.4200 | Buy Now |
|
Powell Electronics | Elevated Socket Strip, 0.100" Pitch Min Qty: 1 | 28 |
|
$6.6300 / $10.0600 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.1000 / $10.4200 | Buy Now |
DISTI #
5cd8e281cd7c1c4c38317424
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 42 |
|
$3.5600 / $10.0600 | Buy Now |
Part Details for ESQ-120-14-G-D-019
ESQ-120-14-G-D-019 CAD Models
ESQ-120-14-G-D-019 Part Data Attributes
|
ESQ-120-14-G-D-019
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-14-G-D-019
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for ESQ-120-14-G-D-019
This table gives cross-reference parts and alternative options found for ESQ-120-14-G-D-019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-120-14-G-D-019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71958-420 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 71958-420 |
71958-320V | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 71958-320V |
71958-420R | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 71958-420R |
3-174650-0 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ESQ-120-14-G-D-019 vs 3-174650-0 |
78509-020 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 78509-020 |
87606-820H | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 87606-820H |
71958-520 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 71958-520 |
76327-220 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 76327-220 |
71958-520R | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-120-14-G-D-019 vs 71958-520R |
69348-020 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-14-G-D-019 vs 69348-020 |