-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P0726
|
Newark | Connector, Rcpt, 60Pos, 3Rows, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series, Contact Termination:Solderrohs Compliant: Yes |Samtec ESQ-120-12-G-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 / $14.5600 | Buy Now |
DISTI #
3937-ESQ-120-12-G-T-ND
|
DigiKey | CONN SOCKET 60POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
29 In Stock |
|
$16.4000 / $23.6700 | Buy Now |
DISTI #
612-ESQ-120-12-G-T-ND
|
DigiKey | CONN SOCKET 60POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8654 | Buy Now |
DISTI #
ESQ-120-12-G-T
|
Avnet Americas | Conn Elevated Socket SKT 60 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-120-12-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 22 Factory Stock |
|
RFQ | |
DISTI #
200-ESQ12012GT
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$4.7600 / $13.0200 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.1500 / $14.0000 | Buy Now |
|
Powell Electronics | Elevated Socket Strip, 0.100" Pitch Min Qty: 1 | 15 |
|
$9.0200 / $13.0200 | Buy Now |
DISTI #
000000000000110174
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 22 |
|
$8.1700 / $13.0200 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.1500 / $14.0000 | Buy Now |
DISTI #
5cd8e255cd7c1c4c38314198
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 22 |
|
$4.7600 / $13.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-120-12-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-12-G-T
Samtec Inc
Board Connector, 60 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 5.7A | |
Body Breadth | 0.295 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ESQ-120-12-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-120-12-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL3-072-U147/07-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-U147/07-55 |
SL3-072-UH135/11-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-UH135/11-55 |
SL3-072-UH151/01-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-UH151/01-55 |
SL3-072-U149/02-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-U149/02-55 |
SL3-072-U175/03-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-U175/03-55 |
SL3-072-UH160/05-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-UH160/05-55 |
SL3-072-UH120/05-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-UH120/05-55 |
SL3-072-UH140/13-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-UH140/13-55 |
SL3-072-U135/11-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-U135/11-55 |
SL3-072-UH155/03-55 | Board Connector, 72 Contact(s), 3 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | ESQ-120-12-G-T vs SL3-072-UH155/03-55 |