Datasheets
ESQ-111-44-S-D by: Samtec Inc

Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Part Details for ESQ-111-44-S-D by Samtec Inc

Overview of ESQ-111-44-S-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESQ-111-44-S-D

Part # Distributor Description Stock Price Buy
DISTI # 91P9833
Newark Header, 22 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-111-44-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.8400
  • 10 $7.5200
  • 100 $6.2100
  • 500 $5.2500
  • 1,000 $4.5800
  • 2,500 $4.3600
$4.3600 / $7.8400 Buy Now
DISTI # 3937-ESQ-111-44-S-D-ND
DigiKey CONN SOCKET 22POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 51
In Stock
  • 1 $11.8000
  • 10 $10.9090
  • 25 $10.3092
  • 50 $9.9454
  • 100 $7.7455
$7.7455 / $11.8000 Buy Now
DISTI # 612-ESQ-111-44-S-D-ND
DigiKey CONN SOCKET 22POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 20 $7.9990
$7.9990 Buy Now
DISTI # ESQ-111-44-S-D
Avnet Americas Conn Elevated Socket SKT 22 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-111-44-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 39 Factory Stock
RFQ
DISTI # 200-ESQ11144SD
Mouser Electronics PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant 0
  • 1 $6.4900
  • 10 $6.0000
  • 60 $5.4700
  • 100 $4.2600
  • 500 $3.8600
  • 1,000 $3.0500
  • 2,000 $2.2500
$2.2500 / $6.4900 Order Now
Onlinecomponents.com .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 20 $6.5800
  • 40 $6.3800
  • 100 $4.7800
  • 260 $4.5700
  • 500 $4.0700
  • 1,000 $3.3000
  • 2,500 $2.4300
  • 5,000 $2.3600
$2.3600 / $6.5800 Buy Now
DISTI # 85056586
Verical Conn Elevated Socket SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 39
  • 2 $6.4900
$6.4900 Buy Now
Powell Electronics Elevated Socket Strip, 0.100" Pitch Min Qty: 1 26
  • 1 $6.4900
  • 10 $6.0000
  • 25 $5.6700
  • 50 $5.4700
  • 100 $4.2600
$4.2600 / $6.4900 Buy Now
DISTI # 000000000000109805
Sager PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 39
  • 1 $6.4900
  • 10 $6.0000
  • 25 $5.6700
  • 50 $5.4700
  • 100 $4.2600
  • 500 $3.8600
$3.8600 / $6.4900 Buy Now
Master Electronics .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 20 $6.5800
  • 40 $6.3800
  • 100 $4.7800
  • 260 $4.5700
  • 500 $4.0700
  • 1,000 $3.3000
  • 2,500 $2.4300
  • 5,000 $2.3600
$2.3600 / $6.5800 Buy Now
DISTI # 5cd8e294cd7c1c4c38318999
Samtec Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 39
  • 1 $6.2300
  • 10 $5.5800
  • 25 $5.1600
  • 50 $4.7600
  • 100 $4.2200
  • 500 $3.7400
  • 1,000 $3.0500
  • 2,000 $2.2900
$2.2900 / $6.2300 Buy Now

Part Details for ESQ-111-44-S-D

ESQ-111-44-S-D CAD Models

ESQ-111-44-S-D Part Data Attributes

ESQ-111-44-S-D Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQ-111-44-S-D Samtec Inc Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER BUY CONTACT
Body Breadth 0.195 inch
Body Depth 0.735 inch
Body Length 1.12 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.668 N
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.18 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 22
Withdrawl Force-Min 1.39 N

Alternate Parts for ESQ-111-44-S-D

This table gives cross-reference parts and alternative options found for ESQ-111-44-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-111-44-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ESW-111-33-S-D Samtec Inc $4.7583 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs ESW-111-33-S-D
SSQ-111-03-T-Q Samtec Inc Check for Price Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs SSQ-111-03-T-Q
BCS-111-L-D-PE-BE Samtec Inc $3.6048 Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs BCS-111-L-D-PE-BE
BCS-111-L-D-DE-BE Samtec Inc Check for Price Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs BCS-111-L-D-DE-BE
BCS-111-L-D-TE Samtec Inc $3.2690 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs BCS-111-L-D-TE
BCS-122-L-D-DE-BE Samtec Inc $6.4528 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs BCS-122-L-D-DE-BE
BCS-122-L-D-TE Samtec Inc $6.1265 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs BCS-122-L-D-TE
BCS-122-L-D-PE Samtec Inc $6.1265 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs BCS-122-L-D-PE
ESW-111-39-S-D Samtec Inc Check for Price Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs ESW-111-39-S-D
BSW-111-04-T-D Samtec Inc $2.3538 Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT ESQ-111-44-S-D vs BSW-111-04-T-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQ-111-44-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQ-111-44-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQ-111-44-S-D would you like to use for your alert(s)?
  • Please alert me when ESQ-111-44-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQ-111-44-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQ-111-44-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQ-111-44-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQ-111-44-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQ-111-44-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: