Part Details for ESQ-111-33-L-T-001 by Samtec Inc
Overview of ESQ-111-33-L-T-001 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-111-33-L-T-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQ-111-33-L-T-001-ND
|
DigiKey | ELEVATED SOCKET STRIP, 0.100" PI Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.1210 | Buy Now |
DISTI #
ESQ-111-33-L-T-001
|
Avnet Americas | Connector Board Stacker Receptacle 33 Position 16.13mm Stack Height 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: ESQ-111-33-L-T-001) Min Qty: 1 Package Multiple: 1 Container: Tube | 27 Factory Stock |
|
$4.9200 / $7.4500 | Buy Now |
DISTI #
200-ESQ-11133LT001
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.6500 / $7.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $7.6100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 18 |
|
$4.9200 / $7.4500 | Buy Now |
DISTI #
000000000006159840
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 27 |
|
$4.4600 / $7.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7500 / $7.6100 | Buy Now |
DISTI #
5e7cb2a1fde2359b1f86fd37
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 27 |
|
$2.6500 / $7.4500 | Buy Now |
Part Details for ESQ-111-33-L-T-001
ESQ-111-33-L-T-001 CAD Models
ESQ-111-33-L-T-001 Part Data Attributes
|
ESQ-111-33-L-T-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-111-33-L-T-001
Samtec Inc
Board Connector, 32 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION | |
Body Breadth | 0.295 inch | |
Body Depth | 0.635 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQ-111-33-L-T-001
This table gives cross-reference parts and alternative options found for ESQ-111-33-L-T-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-111-33-L-T-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50001-132F | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQ-111-33-L-T-001 vs 50001-132F |
50294-532EA | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQ-111-33-L-T-001 vs 50294-532EA |
50294-332HA | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQ-111-33-L-T-001 vs 50294-332HA |
50294-532FB | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQ-111-33-L-T-001 vs 50294-532FB |
50294-532F | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQ-111-33-L-T-001 vs 50294-532F |
50294-132H | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQ-111-33-L-T-001 vs 50294-132H |
50294-332HC | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQ-111-33-L-T-001 vs 50294-332HC |
50294-532FB | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQ-111-33-L-T-001 vs 50294-532FB |
50001-532F | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQ-111-33-L-T-001 vs 50001-532F |
50001-132F | Board Connector, 32 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQ-111-33-L-T-001 vs 50001-132F |