Part Details for ESQ-105-44-T-S-003 by Samtec Inc
Overview of ESQ-105-44-T-S-003 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-105-44-T-S-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-105-44-T-S-003
|
Avnet Americas | Conn Board Stacker RCP 5 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESQ-105-44-T-S-003) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6410 / $1.9000 | Buy Now |
DISTI #
000000000005455220
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6410 / $1.9000 | Buy Now |
Part Details for ESQ-105-44-T-S-003
ESQ-105-44-T-S-003 CAD Models
ESQ-105-44-T-S-003 Part Data Attributes
|
ESQ-105-44-T-S-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-105-44-T-S-003
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |