Part Details for ESQ-103-23-T-D-004 by Samtec Inc
Overview of ESQ-103-23-T-D-004 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Agriculture Technology
Entertainment and Gaming
Price & Stock for ESQ-103-23-T-D-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQ-103-23-T-D-004-ND
|
DigiKey | ELEVATED SOCKET STRIP, 0.100" PI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7700 | Buy Now |
DISTI #
ESQ-103-23-T-D-004
|
Avnet Americas | Connector Board Stacker Receptacle 6 Position 13.59mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: ESQ-103-23-T-D-004) Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 Factory Stock |
|
$0.9000 / $1.8200 | Buy Now |
DISTI #
200-ESQ-103-23TD004
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.5300 / $1.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5730 / $1.6350 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 41 |
|
$0.9000 / $1.8200 | Buy Now |
DISTI #
000000000006159811
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 62 |
|
$0.8200 / $1.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5730 / $1.6350 | Buy Now |
DISTI #
5cd8e244cd7c1c4c38312dfc
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 62 |
|
$0.5300 / $1.8200 | Buy Now |
Part Details for ESQ-103-23-T-D-004
ESQ-103-23-T-D-004 CAD Models
ESQ-103-23-T-D-004 Part Data Attributes
|
ESQ-103-23-T-D-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-103-23-T-D-004
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
JESD-609 Code | e3 |