Part Details for ESPT040W-0800-42-Z1 by Energy Recovery Products
Overview of ESPT040W-0800-42-Z1 by Energy Recovery Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESPT040W-0800-42-Z1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_18995041
|
Arrow Electronics | AC/DC LED Power Supply 33.6W Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 | Americas - 6 |
|
$18.5150 / $20.4240 | Buy Now |
DISTI #
60289294
|
Verical | AC/DC LED Power Supply 33.6W Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 6 |
|
$18.5150 / $20.4240 | Buy Now |
|
Flip Electronics | Stock, ship today | 50 |
|
$11.8000 | RFQ |
|
Neutron USA | LED Power Supplies 33.6W 24-42V 800mA CC Tri-Mode Dim | 6 |
|
$105.5400 | Buy Now |