Part Details for ESPT-CLIPS-100 by Energy Recovery Products
Overview of ESPT-CLIPS-100 by Energy Recovery Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
92791-001LF | Amphenol Communications Solutions | Mechanism, 0mm s/o, without Eject, with EMI Clip | |
U9111A27001BP | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, HEAT SINK CLIP |
Price & Stock for ESPT-CLIPS-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESPT-CLIPS-100-ND
|
DigiKey | CLIP FOR ESPT POWER SUPPLY Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.2000 | Buy Now |
DISTI #
773-ESPT-CLIPS-100
|
Mouser Electronics | Mounting Hardware ESPT series metal clip bag of 100 RoHS: Compliant | 0 |
|
$16.6000 / $17.7200 | Order Now |
|
Future Electronics | Mounting clips RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.1160 / $0.1360 | Buy Now |