Part Details for ESPE-HDN6024 by ESPE Group
Results Overview of ESPE-HDN6024 by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESPE-HDN6024 Information
ESPE-HDN6024 by ESPE Group is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ESPE-HDN6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDN-6024
|
TME | Power supply: switching, for DIN rail, 60W, 24VDC, 2.5A, OUT: 1 Min Qty: 1 | 299 |
|
$19.1500 / $22.7400 | Buy Now |