ESP32-WROVER-E-N16R2
Espressif Inc
Description: Telecom Circuit, 1-Func, Hybrid, PACKAGE-38

Overview of ESP32-WROVER-E-N16R2 by Espressif Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ESP32-WROVER-E-N16R2 by Espressif Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1965-ESP32-WROVER-E-N16R2CT-ND
DigiKey RF TXRX MOD BT WIFI PCB TH SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 3,250 $3.6500
$3.6500 Buy Now
DISTI # 356-ESP32WRVREN16R2
Mouser Electronics Multiprotocol Modules ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. RoHS: Compliant 609
  • 1 $3.6500
$3.6500 Buy Now

CAD Models for ESP32-WROVER-E-N16R2 by Espressif Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESP32-WROVER-E-N16R2 by Espressif Inc

ESP32-WROVER-E-N16R2
Espressif Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD
Package Description
PACKAGE-38
Reach Compliance Code
unknown
Samacsys Manufacturer
Espressif Systems
Data Rate
150000 Mbps
JESD-30 Code
R-XDMA-N38
Length
31.4 mm
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
3.45 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
HYBRID
Telecom IC Type
TELECOM CIRCUIT
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
18 mm
Want to compare parts?
  1. ESP32-WROVER-E-N16R2
    Espressif Inc
    Telecom Circuit, 1-Func, Hybrid, PACKAGE-38
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESP32-WROVER-E-N16R2 by Espressif Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESP32-WROVER-E-N16R2 by Espressif Inc

  • Please alert me when ESP32-WROVER-E-N16R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESP32-WROVER-E-N16R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESP32-WROVER-E-N16R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESP32-WROVER-E-N16R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESP32-WROVER-E-N16R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESP32-WROVER-E-N16R2 by Espressif Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: