Part Details for ESP32-WROOM-32UE-N16 by Espressif Inc
Overview of ESP32-WROOM-32UE-N16 by Espressif Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP32-WROOM-32UE-N16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-WROOM-32UE-N16CT-ND
|
DigiKey | RF TXRX MOD BLUETOOTH U.FL SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10729 In Stock |
|
$3.0000 | Buy Now |
DISTI #
356-ESP32WRM32UE28UH
|
Mouser Electronics | Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector RoHS: Compliant | 6456 |
|
$2.9900 | Buy Now |
|
Future Electronics | Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
DISTI #
ESP32-WROOM-32UE16
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, SMD, 18x19.2x3.2mm, U.FL Min Qty: 1 | 3002 |
|
$3.3200 / $4.1100 | Buy Now |
DISTI #
ESP32-WROOM-32UE-N16
|
EBV Elektronik | SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 16 MB SPI flash, IPEX antenna connector (Alt: ESP32-WROOM-32UE-N16) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | RF TXRX MODULE WIFI U.FL SMD | 7000 |
|
$3.2980 / $4.9460 | Buy Now |
Part Details for ESP32-WROOM-32UE-N16
ESP32-WROOM-32UE-N16 CAD Models
ESP32-WROOM-32UE-N16 Part Data Attributes:
|
ESP32-WROOM-32UE-N16
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-WROOM-32UE-N16
Espressif Inc
SoC, CMOS, MODULE-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XXMA-N38 | |
Length | 19.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |