-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, MODULE-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-WROOM-32E-N4CT-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
356-ESP32WRM32E132PH
|
Mouser Electronics | Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 4 MB SPI flash, PCB antenna RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Future Electronics | 2.4 GHz WiFi+ Bluetooth RoHS: Compliant pbFree: Yes Min Qty: 3250 Package Multiple: 650 Container: Reel | 0Reel |
|
$2.4600 / $2.5400 | Buy Now |
DISTI #
ESP32-WROOM-32E
|
TME | Module: IoT, Bluetooth Low Energy,WiFi, PCB, SMD, 18x25.5x3.1mm Min Qty: 1 | 260 |
|
$2.5900 / $3.2200 | Buy Now |
|
Win Source Electronics | RX TXRX MOD WIFI TRACE ANT SMD / Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount | 30988 |
|
$2.3560 / $3.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-WROOM-32E-N4
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-WROOM-32E-N4
Espressif Inc
SoC, CMOS, MODULE-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-38 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XXMA-N38 | |
Length | 25.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 18 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |