Part Details for ESP32-WROOM-32D (4MB)HT by Espressif Inc
Overview of ESP32-WROOM-32D (4MB)HT by Espressif Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP32-WROOM-32D (4MB)HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESP32-WROOM-32D-H4
|
EBV Elektronik | Wi-Fi/BT/BLE MCU Module 2412MHz to 2484MHz 3.3V 38-Pin SMD (Alt: ESP32-WROOM-32D-H4) RoHS: Compliant Min Qty: 3250 Package Multiple: 650 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |