-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SoC, CMOS, MODULE-53
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1965-ESP32-C3-MINI-1-H4CT-ND
|
DigiKey | RF TXRX MOD BT WIFI PCB TH SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23126 In Stock |
|
$1.9000 | Buy Now |
DISTI #
356-ESP32-C3-MINI1H4
|
Mouser Electronics | Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40C - +105C RoHS: Compliant | 4059 |
|
$1.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3250 Package Multiple: 650 Lead time: 8 Weeks | 0 |
|
$1.8900 | Buy Now |
|
Quest Components | CMOS | 2 |
|
$2.9000 / $4.3500 | Buy Now |
DISTI #
ESP32C3-MINI-1-H4
|
TME | Module: IoT, WiFi, PCB, SMD, 13.2x16.6x2.4mm, 2.412÷2.484GHz Min Qty: 1 | 1064 |
|
$1.9000 / $2.7200 | Buy Now |
DISTI #
ESP32-C3-MINI-1-H4
|
EBV Elektronik | SMD Module ESP-32 (Alt: ESP32-C3-MINI-1-H4) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 26 Weeks, 0 Days | EBV - 27950 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 650 | 22100 |
|
$3.6200 / $3.9100 | Buy Now |
|
Win Source Electronics | IC PSRAM 4MB FLASH SMD / Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount | 2411 |
|
$2.0172 / $3.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESP32-C3-MINI-1-H4
Espressif Inc
Buy Now
Datasheet
|
Compare Parts:
ESP32-C3-MINI-1-H4
Espressif Inc
SoC, CMOS, MODULE-53
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ESPRESSIF SYSTEMS (SHANGHAI) PTE LTD | |
Package Description | MODULE-53 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Espressif Systems | |
JESD-30 Code | R-XQMA-N53 | |
JESD-609 Code | e4 | |
Length | 16.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 53 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.2 mm | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |