Part Details for ESP-240-13.5 by Mean Well
Overview of ESP-240-13.5 by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESP-240-13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 13.5V 16A 216W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for ESP-240-13.5
ESP-240-13.5 CAD Models
ESP-240-13.5 Part Data Attributes
|
ESP-240-13.5
Mean Well
Buy Now
|
Compare Parts:
ESP-240-13.5
Mean Well
|
Samacsys Manufacturer | Mean Well |