Part Details for ESMR451VSN471MA35S by United Chemi-Con Inc
Overview of ESMR451VSN471MA35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMR451VSN471MA35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4522-ND
|
DigiKey | CAP ALUM 470UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
808 In Stock |
|
$3.1656 / $7.6100 | Buy Now |
DISTI #
661-ESMR451N471MA35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 470uF 20% Tol. RoHS: Compliant | 200 |
|
$3.2400 / $5.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$4.1500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
140 In Stock |
|
$3.0600 / $5.5100 | Buy Now |
DISTI #
68785460
|
Verical | Cap Aluminum Lytic 470uF 450V 20% (35 X 35mm) Snap-In 10mm 2540mA 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2303 | Americas - 140 |
|
$4.4200 / $7.1630 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
140 In Stock |
|
$3.0600 / $5.5100 | Buy Now |
Part Details for ESMR451VSN471MA35S
ESMR451VSN471MA35S CAD Models
ESMR451VSN471MA35S Part Data Attributes
|
ESMR451VSN471MA35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMR451VSN471MA35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2540 mA | |
Series | SMR | |
Terminal Pitch | 10 mm |