Part Details for ESMR451VSN181MP35S by United Chemi-Con Inc
Results Overview of ESMR451VSN181MP35S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESMR451VSN181MP35S Information
ESMR451VSN181MP35S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESMR451VSN181MP35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4508-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
196 In Stock |
|
$1.8890 / $5.0700 | Buy Now |
DISTI #
661-ESMR451N181MP35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 180uF 20% Tol. RoHS: Compliant | 200 |
|
$1.6900 / $4.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant | 180 In Stock |
|
$1.5100 / $2.9400 | Buy Now |
DISTI #
60584269
|
Verical | Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2136 | Americas - 180 |
|
$2.1060 / $3.8220 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
180 In Stock |
|
$1.5100 / $2.9400 | Buy Now |
Part Details for ESMR451VSN181MP35S
ESMR451VSN181MP35S CAD Models
ESMR451VSN181MP35S Part Data Attributes
|
ESMR451VSN181MP35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMR451VSN181MP35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1490 mA | |
Series | SMR | |
Terminal Pitch | 10 mm |