There are no models available for this part yet.
Overview of ESMQ451VSN561MA45S by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ451VSN561MA45S by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M8536
|
Newark | Capacitor Alum Elec 560Uf, 450V, 20%, Snap-In, Capacitance:560Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:10Mm Rohs Compliant: Yes |Chemi-Con ESMQ451VSN561MA45S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
565-2800-ND
|
DigiKey | CAP ALUM 560UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
194 In Stock |
|
$3.0877 / $6.0500 | Buy Now | |
DISTI #
661-ESMQ451N561MA45S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 450 Volt RoHS: Compliant | 156 |
|
$3.1400 / $5.7000 | Buy Now | |
Future Electronics | SMQ Series 450 V 560 uF Ø35x45mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.2500 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2820mA 2000h 85°C RoHS: Compliant |
533 In Stock |
|
$3.0000 / $5.6900 | Buy Now | ||
DISTI #
77685147
|
Verical | Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2820mA 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2211 | Americas - 530 |
|
$4.0374 / $7.2025 | Buy Now | |
Master Electronics | Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2820mA 2000h 85°C RoHS: Compliant |
533 In Stock |
|
$3.0000 / $5.6900 | Buy Now |
CAD Models for ESMQ451VSN561MA45S by United Chemi-Con Inc
Part Data Attributes for ESMQ451VSN561MA45S by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
560 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
592 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.50599 mA
|
Length
|
45 mm
|
Manufacturer Series
|
SMQ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2820 mA
|
Series
|
SMQ(SNAP-IN)
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|