Part Details for ESMQ451VSN181MP40S by United Chemi-Con Inc
Results Overview of ESMQ451VSN181MP40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ESMQ451VSN181MP40S Information
ESMQ451VSN181MP40S by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ESMQ451VSN181MP40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8525
|
Newark | Aluminum Electrolytic Capacitor 180Uf, 450V, 20%, Snap-In, Capacitance:180Μf, Voltage(Dc):450V, V... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-ESMQ451VSN181MP40S-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
70 In Stock |
|
$1.9228 / $3.8500 | Buy Now |
DISTI #
661-ESMQ451N181MP40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 180uF 450 Volt RoHS: Compliant | 0 |
|
$1.9400 / $3.8200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 180uF 450V 20% (22 X 40mm) Snap-In 10mm 1350mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.6600 / $3.6000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 180uF 450V 20% (22 X 40mm) Snap-In 10mm 1350mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.6600 / $3.6000 | Buy Now |
Part Details for ESMQ451VSN181MP40S
ESMQ451VSN181MP40S CAD Models
ESMQ451VSN181MP40S Part Data Attributes
|
ESMQ451VSN181MP40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ451VSN181MP40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1842 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.85381 mA | |
Length | 40 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1350 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |